Transformer Cores:
8 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.139.470 10+ Rs.104.670 25+ Rs.85.010 50+ Rs.75.700 100+ Rs.68.050 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 44 MATERIAL Series | |||||
Each | 1+ Rs.131.350 10+ Rs.98.290 25+ Rs.79.680 50+ Rs.70.980 100+ Rs.63.760 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.13mm x 4.78mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 31 MATERIAL Series | |||||
Each | 5+ Rs.43.760 50+ Rs.25.410 250+ Rs.20.010 500+ Rs.19.490 1500+ Rs.19.200 | Min: 5 / Mult: 5 | Toroid | 12.7mm x 7.15mm x 4.9mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 12.9mm² | 1.18µH | - | |||||
Each | 1+ Rs.186.560 10+ Rs.136.100 25+ Rs.112.610 50+ Rs.100.430 100+ Rs.89.730 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 75 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 75 MATERIAL Series | |||||
Each | 1+ Rs.109.220 10+ Rs.79.990 100+ Rs.51.800 500+ Rs.51.500 1000+ Rs.51.200 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 52 MATERIAL Series | |||||
Each | 1+ Rs.216.880 10+ Rs.162.070 25+ Rs.129.880 50+ Rs.118.570 100+ Rs.106.300 | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 61 MATERIAL Series | |||||
Each | 5+ Rs.60.040 50+ Rs.32.280 250+ Rs.23.580 500+ Rs.20.540 1500+ Rs.20.280 More Pricing... | Min: 5 / Mult: 5 | Toroid | 12.7mm x 7.15mm x 4.9mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 12.9mm² | 69nH | - | |||||
Each | 5+ Rs.34.810 50+ Rs.19.750 250+ Rs.15.670 500+ Rs.14.190 1500+ Rs.12.100 More Pricing... | Min: 5 / Mult: 5 | Toroid | 12.7mm x 7.15mm x 4.9mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 12.9mm² | 440nH | - |