Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Transformers
                                                                                                      3. Transformer Cores
                                                                                                      Print Page

                                                                                                      B66317G1000X187

                                                                                                      Transformer Cores, EF, E25/13/7, TDK B66208 Series Coil Former, N87, 57.5 mm, 52.5 mm²

                                                                                                      EPCOS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EPCOS B66317G1000X187
                                                                                                      ManufacturerEPCOS
                                                                                                      Manufacturer Part NoB66317G1000X187
                                                                                                      Order Code4154023
                                                                                                      Product RangeB66317 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2,216 In Stock

                                                                                                      Need more?

                                                                                                      2216 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.84.680
                                                                                                      50+Rs.45.440
                                                                                                      100+Rs.40.180
                                                                                                      250+Rs.33.640
                                                                                                      1000+Rs.33.270
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.84.68
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      EPCOS
                                                                                                      ManufacturerEPCOS
                                                                                                      Manufacturer Part NoB66317G1000X187
                                                                                                      Order Code4154023
                                                                                                      Product RangeB66317 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Core TypeEF
                                                                                                      Core SizeE25/13/7
                                                                                                      Core Material GradeN87
                                                                                                      For Use WithTDK B66208 Series Coil Former
                                                                                                      Effective Magnetic Path Length57.5mm
                                                                                                      Ae Effective Cross Section Area52.5mm²
                                                                                                      Inductance Factor Al91nH
                                                                                                      Product RangeB66317 Series
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Technical Specifications

                                                                                                      Core Type

                                                                                                      EF

                                                                                                      Core Material Grade

                                                                                                      N87

                                                                                                      Effective Magnetic Path Length

                                                                                                      57.5mm

                                                                                                      Inductance Factor Al

                                                                                                      91nH

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Core Size

                                                                                                      E25/13/7

                                                                                                      For Use With

                                                                                                      TDK B66208 Series Coil Former

                                                                                                      Ae Effective Cross Section Area

                                                                                                      52.5mm²

                                                                                                      Product Range

                                                                                                      B66317 Series

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Czech Republic
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0078
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.