Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0668X087
Order Code4153936
Product RangeB64290L0668 Series
Technical Datasheet
236 In Stock
Need more?
236 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.483.020 |
5+ | Rs.408.250 |
10+ | Rs.334.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.483.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0668X087
Order Code4153936
Product RangeB64290L0668 Series
Technical Datasheet
Core TypeToroid
Core Size38.1mm x 19.05mm x 12.7mm
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length82.97mm
Ae Effective Cross Section Area116.2mm²
Inductance Factor Al3.87µH
Product RangeB64290L0668 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
N87
Effective Magnetic Path Length
82.97mm
Inductance Factor Al
3.87µH
SVHC
No SVHC (21-Jan-2025)
Core Size
38.1mm x 19.05mm x 12.7mm
For Use With
Transformers
Ae Effective Cross Section Area
116.2mm²
Product Range
B64290L0668 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0465