Transformer Cores:
677 Products FoundFind a huge range of Transformer Cores at element14 India. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ Rs.146.070 100+ Rs.100.120 500+ Rs.90.520 2500+ Rs.77.520 4500+ Rs.68.020 More Pricing... | Min: 10 / Mult: 10 | Planar E | E14 | 3F4 | - | 16.4mm | 14.2mm² | 100nH | - | |||||
Each | 5+ Rs.175.330 50+ Rs.120.840 250+ Rs.108.870 500+ Rs.93.230 1000+ Rs.81.860 More Pricing... | Min: 5 / Mult: 5 | - | E18 | 3F4 | - | 20.3mm | 39.5mm² | 1.8µH | - | |||||
1 Set | 1+ Rs.344.790 | Min: 1 / Mult: 1 | RM | RM6 | N48 | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | |||||
1 Pair | 1+ Rs.221.070 50+ Rs.122.760 100+ Rs.121.070 250+ Rs.119.370 500+ Rs.117.670 More Pricing... | Min: 1 / Mult: 1 | RM | RM7 | N87 | - | 30.4mm | 43mm² | 2.7µH | B65819 Series | |||||
1 Pair | 1+ Rs.519.020 10+ Rs.454.150 50+ Rs.376.290 100+ Rs.344.790 | Min: 1 / Mult: 1 | RM | RM6 | N48 | TDK B65807 Series Coil Formers | 26.9mm | 31.3mm² | 160nH | B65807 Series | |||||
1 Set | 1+ Rs.5,131.890 2+ Rs.4,969.900 3+ Rs.4,807.910 5+ Rs.4,645.910 10+ Rs.4,483.920 More Pricing... | Min: 1 / Mult: 1 | PM | PM87/70 | N27 | TDK B65713 Series Coil Formers | 146mm | 910mm² | 400nH | B65713 Series | |||||
FAIR-RITE | Each | 1+ Rs.81.700 10+ Rs.61.780 100+ Rs.46.730 500+ Rs.45.030 1000+ Rs.43.320 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.9mm x 12.7mm | 77 | - | 31.2mm | 2.99mm² | 2.4µH | - | ||||
Each | 1+ Rs.198.090 50+ Rs.173.330 100+ Rs.143.620 250+ Rs.128.760 500+ Rs.118.860 More Pricing... | Min: 1 / Mult: 1 | ETD | ETD49 | 3C90 | - | 114mm | 211mm² | 4.2µH | - | |||||
Each | 1+ Rs.318.750 10+ Rs.221.550 50+ Rs.208.750 100+ Rs.195.940 200+ Rs.183.130 More Pricing... | Min: 1 / Mult: 1 | E | E42/21/20 | N87 | - | 97mm | 234mm² | 5.2µH | B66329 Series | |||||
Each | 1+ Rs.146.360 50+ Rs.128.070 100+ Rs.106.110 250+ Rs.95.140 500+ Rs.87.820 More Pricing... | Min: 1 / Mult: 1 | ETD | ETD44 | 3C90 | - | 103mm | 173mm² | 3.8µH | - | |||||
Each | 1+ Rs.176.020 10+ Rs.122.860 50+ Rs.93.660 100+ Rs.82.580 200+ Rs.73.560 More Pricing... | Min: 1 / Mult: 1 | Planar E | E22 | 3F3 | - | 26.1mm | 78.5mm² | 5µH | - | |||||
Each | 5+ Rs.172.240 50+ Rs.150.710 250+ Rs.124.870 500+ Rs.111.960 1000+ Rs.103.340 More Pricing... | Min: 5 / Mult: 5 | Planar E | E32 | 3F3 | - | 35.1mm | 130mm² | 6.78µH | - | |||||
Each | 1+ Rs.104.810 50+ Rs.91.710 100+ Rs.75.990 250+ Rs.68.130 500+ Rs.62.890 More Pricing... | Min: 1 / Mult: 1 | - | E22 | 3F4 | - | 26.1mm | 78.5mm² | 2.9µH | - | |||||
Each | 1+ Rs.107.010 50+ Rs.77.030 100+ Rs.64.520 250+ Rs.58.890 500+ Rs.54.650 More Pricing... | Min: 1 / Mult: 1 | Planar E | E18 | 3F3 | - | 20.3mm | 39.5mm² | 3.1µH | - | |||||
1 Pair | 1+ Rs.209.230 50+ Rs.150.340 100+ Rs.125.730 250+ Rs.113.630 500+ Rs.105.620 More Pricing... | Min: 1 / Mult: 1 | EFD | EFD15 | 3F3 | - | 34mm | 15mm² | 780nH | - | |||||
Each | 10+ Rs.64.360 100+ Rs.56.320 500+ Rs.46.660 1000+ Rs.41.840 1920+ Rs.38.620 More Pricing... | Min: 10 / Mult: 10 | ETD | ETD29 | 3C90 | - | 72mm | 76mm² | 2.35µH | - | |||||
Each | 5+ Rs.81.830 50+ Rs.71.600 250+ Rs.59.330 500+ Rs.53.190 1500+ Rs.49.100 More Pricing... | Min: 5 / Mult: 5 | ETD | ETD34 | 3C90 | - | 78.6mm | 97.1mm² | 2.7µH | - | |||||
Each | 1+ Rs.81.980 50+ Rs.58.910 100+ Rs.49.260 250+ Rs.44.520 1000+ Rs.41.380 More Pricing... | Min: 1 / Mult: 1 | - | E14 | 3F3 | - | 16.4mm | 14.2mm² | 1.3µH | - | |||||
1 Pair | 1+ Rs.157.750 50+ Rs.113.550 100+ Rs.95.110 250+ Rs.86.810 500+ Rs.80.560 More Pricing... | Min: 1 / Mult: 1 | - | EP13 | 3F3 | - | 24.2mm | 19.5mm² | 1.325µH | - | |||||
FAIR-RITE | Each | 1+ Rs.54.560 10+ Rs.42.730 100+ Rs.29.680 500+ Rs.27.910 1000+ Rs.26.140 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | - | 31.2mm | - | - | - | ||||
FAIR-RITE | Each | 1+ Rs.863.870 2+ Rs.833.210 3+ Rs.802.540 5+ Rs.771.870 10+ Rs.741.200 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | ||||
Each | 1+ Rs.654.590 10+ Rs.572.770 25+ Rs.474.580 50+ Rs.425.490 100+ Rs.392.760 More Pricing... | Min: 1 / Mult: 1 | E | E65 | 3C90 | - | 147mm | 540mm² | 8.6µH | - | |||||
Each | 1+ Rs.2,686.080 5+ Rs.2,328.200 10+ Rs.1,970.310 20+ Rs.1,612.420 40+ Rs.1,598.260 More Pricing... | Min: 1 / Mult: 1 | U | U100 | 3C90 | - | 308mm | 645mm² | 5.5µH | - | |||||
1 Pair | 1+ Rs.547.180 10+ Rs.376.120 25+ Rs.319.490 50+ Rs.280.160 100+ Rs.243.530 More Pricing... | Min: 1 / Mult: 1 | PQ | PQ35 | 3C95 | - | 86.1mm | 190mm² | 6µH | - | |||||
1 Pair | 1+ Rs.555.690 10+ Rs.381.130 50+ Rs.283.010 100+ Rs.263.380 200+ Rs.243.750 More Pricing... | Min: 1 / Mult: 1 | PQ | PQ32 | 3C95 | - | 74.7mm | 167mm² | 6.57µH | - |