Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609026291001
Order Code3499966
Product RangeTelesto-III Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.11,672.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,672.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609026291001
Order Code3499966
Product RangeTelesto-III Series
Technical Datasheet
RF Modulation-
Data Rate Max400Kbps
Frequency Max927.5MHz
Sensitivity dBm-96dBm
Supply Voltage Min-
Supply Voltage Max-
Transmit Power14dBm
Module InterfaceUSB
Supply Current-
RF Transceiver ApplicationsWireless Connectivity
Product RangeTelesto-III Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WIRL-PRO9 Telesto-III USB radio stick
- Combines proprietary modules with a USB-UART converter IC
- USB radio sticks contain the respective radio module which works with a USB converter
- 915MHz SRD frequency band
- Up to 25mW / 14dBm Tx power
- External SMA antenna connector
- Broadband (FCC, IC)
- FCC, IC, ARIB certified
- TI - CC1310 radio chipset
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
927.5MHz
Supply Voltage Min
-
Transmit Power
14dBm
Supply Current
-
Product Range
Telesto-III Series
Data Rate Max
400Kbps
Sensitivity dBm
-96dBm
Supply Voltage Max
-
Module Interface
USB
RF Transceiver Applications
Wireless Connectivity
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01485