Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUASAR
Manufacturer Part NoT7G-434.525
Order Code1200996
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerQUASAR
Manufacturer Part NoT7G-434.525
Order Code1200996
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
RF Modulation-
Data Rate Max20Kbps
Frequency434.525MHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Supply Current-
RF Transmitter Applications-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Product Overview
T7G-434.525 is a miniature narrow band transmitter UHF radio module operates with 434.525MHz frequency. It enable the implementation of a simple telemetry link at data rates up to 20Kbits/s. This narrow band UHF radio module provide a very high RF performance for general purpose applications. T7G-434.525 module have a power output of up to 25mW. When combined with a very high Receiver sensitivity this module obtain a very high performance of range and reliability within the 433MHz band.
- Miniature SIL package
- FM narrow band
- Fully shielded
- Narrow band crystal stabilised
- Data rates Up To 20Kbits/S
- En 300-220 compliant
- Data & AF out
- CD implemented on data output
- RSSI output
- Selective ceramic IF filters
Applications
Wireless, Communications & Networking, Security, Motor Drive & Control, RF Communications
Technical Specifications
RF Modulation
-
Frequency
434.525MHz
Supply Voltage Min
-
Supply Current
-
Product Range
TUK SGACK902S Keystone Coupler
Data Rate Max
20Kbps
Sensitivity dBm
-
Supply Voltage Max
-
RF Transmitter Applications
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03