Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMOFT20-8-PAM03
Order Code4715697
Product RangeMOFT Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,166.200 |
| 5+ | Rs.7,889.380 |
| 10+ | Rs.7,630.710 |
| 25+ | Rs.7,478.100 |
| 50+ | Rs.7,325.490 |
| 100+ | Rs.7,230.840 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,166.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMOFT20-8-PAM03
Order Code4715697
Product RangeMOFT Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max20m
Sensing MethodThrough Beam
Output TypeNPN
Product RangeMOFT Series
Connection MethodCable
Supply Voltage Min-
Supply Voltage Max-
Light SourceInfrared LED
Qualification-
IP RatingIP66, IP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
MOFT Series
Supply Voltage Min
-
Light Source
Infrared LED
IP Rating
IP66, IP67
Operating Temperature Max
60°C
Sensing Distance Max
20m
Output Type
NPN
Connection Method
Cable
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.316