You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SCM030200 - 

MOSFET Relay, 30 A, Screw, 200 VDC, 0.164 ohm, 4 kV

SCM030200 - MOSFET Relay, 30 A, Screw, 200 VDC, 0.164 ohm, 4 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELDUC CELDUC
Manufacturer Part No:
SCM030200
Order Code:
2886559
Product Range
SCM Series
Technical Datasheet:
SCM030200   Datasheet
See all Technical Docs

Product Information

:
-
:
30A
:
Screw
:
200VDC
:
0.164ohm
:
4kV
:
42mA
:
SCM Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/9/19

Rs.5,278.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,278.31
 
5+ Rs.5,086.37
 
10+ Rs.4,907.89
 
25+ Rs.4,586.07