You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CGS - TE CONNECTIVITY 3522330KJT

SMD Chip Resistor, 330 kohm, ± 5%, 3 W, 2512 [6432 Metric], Thick Film, High Power

CGS - TE CONNECTIVITY 3522330KJT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3522330KJT
Order Code:
2476421
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
3522 Series
Also Known As:
6-2176230-8
Technical Datasheet:
3522330KJT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3522 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330kohm

:
± 5%

:
3W

:
2512 [6432 Metric]

:
Thick Film

:
High Power

:
3522 Series

:
-

:
250V

:
6.35mm

:
3.2mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TE Connectivity Type 3522 series are low cost, high power, thick film SMD power resistors. The resistance range includes E24 and E96 decade values from less than 50mohm to 10Mohm. These fixed power resistors are suitable for auto placement in volume and for most applications including high frequency operations owing to short lead structure. They have small size to power ratio.
  • Case size is EIA 2512 (6432 metric)
  • Power rating of 3W at 70°C
  • Maximum rated continuous working voltage (RCWV) of 250V
  • Maximum overload voltage of 500V
  • Available with 1% and 5% tolerance options
  • Available with ±100ppm/°C and ±200ppm/°C temperature coefficient values
  • Temperature range from -55°C to 155°C
  • Matte Sn over Ni terminal finish
  • Jumpers are also available

Also Known As

6-2176230-8
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):2476421RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/3/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.27.99

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 10000+
  • 24000+
Quantity Price Your Price
 
 
10+ Rs.27.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.24.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.22.78
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.18.22
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.17.33
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ Rs.16.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.16.35
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ Rs.16.19
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2476421) x 27.99 = Rs.279.90
Total Price: Rs.279.90
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.