You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CA704 - 

Safety Multimeter with 2000 Count Display for Measurements up to 2kOhms

CA704 - Safety Multimeter with 2000 Count Display for Measurements up to 2kOhms

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA704
Order Code:
4835300
Technical Datasheet:
CA704   Datasheet
See all Technical Docs

Product Information

:
2V, 20V, 200V, 690V
:
Digital
:
-10°C
:
55°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CA704 is a fully automatic instrument. Only one thing to do for voltage testing: connect to the grid! Dust and damp proof (IP65), guaranteed for 2 years, including against falls of up to 2 m, equipped with removable test probes, it can deal with any situation.
  • 2,000-count digital display with backlighting and HOLD function
  • Voltage test: 12 to 690V AC/DC and 750V DC with buzzer to indicate range changes
  • Auto AC/DC
  • Automatic ranges
  • Automatic power on and off
  • Resistance measurements up to 2kR
  • Continuity sound test R < 2kR
  • Phase/neutral identification (with just one hand!)
  • Indication of phase order (hands free)
  • Frequency: DC 50-60 Hz and 400 Hz
  • Auto-test of test probes, lead, display and 9V battery
  • Low impedance: 390kR
  • Electrical safety: IEC 1010-1 600V Cat.III, IEC 61243-3 cl.B
  • System for storing test probes
  • 19mm centre distance between test probes (for circuit breakers)
  • C.A 751: adapter for 2P+E safety sockets for thorough testing of all safety sockets

Applications

Test & Measurement, Maintenance & Repair

Contents

Battery, measurement leads and wrist strap

Alternatives for CA704

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

No Longer Manufactured

Rs.15,429.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.15,429.11