You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6015 - 

Desoldering Braid, Soder-Wick®, No-Clean, #1 Blue, Static Dissipative Bobbin, 0.8mm x 5ft

6015 - Desoldering Braid, Soder-Wick®, No-Clean, #1 Blue, Static Dissipative Bobbin, 0.8mm x 5ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6015
Order Code:
559866
Technical Datasheet:
6015   Datasheet
See all Technical Docs

Product Information

:
Oxygen Free Copper
:
0.76mm
:
1.524mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Soder Wick® No Clean is designed to provide fast and safe desoldering without leaving behind harmful flux residues. Soder Wick® No Clean uses pure, oxygen free copper braid and a patented flux technology to make an efficient and effective desoldering braid.
  • Requires little or no post solder cleaning
  • No corrosive residues
  • Halide Free
  • Minimal risk of heat and static component damage
  • Minimizes the risk of damage associated with static electricity

Applications

Maintenance & Repair

Alternatives for 6015

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.6,335.00   5+ Rs.5,352.00   10+ Rs.5,222.50   More Pricing...

Restricted Item Add
     

Each

1+ Rs.1,488.00   5+ Rs.1,364.00   10+ Rs.1,335.00   50+ Rs.1,277.20   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

208 In stock

44 available for 3 - 5 business days delivery
164 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.382.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.382.46
 
10+ Rs.369.11
 
20+ Rs.364.56
 
50+ Rs.319.01