You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

50-15A-20 - 

Card Edge Connector, Solder Eyelet, Dual Side, 1.8 mm, 15 Contacts, Panel Mount, Straight, Solder

50-15A-20 - Card Edge Connector, Solder Eyelet, Dual Side, 1.8 mm, 15 Contacts, Panel Mount, Straight, Solder
50-15A-20 - Card Edge Connector, Solder Eyelet, Dual Side, 1.8 mm, 15 Contacts, Panel Mount, Straight, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
50-15A-20
Order Code:
2751273
Technical Datasheet:
50-15A-20   Datasheet
See all Technical Docs

Product Overview

The 50-15A-20 is a 15-way 1-row Card Edge Connector with glass-filled polyester insulator and gold over nickel-plated spring brass contacts. This CARDCON series connector features solder eyelet, single readout and double readout on 0.2-inch row centers. Available with unique tails for PC board retention, holds the connector firmly on the board during wave soldering operations. Ideal for applications involving vibration or board irregularities.
  • UL94V-0 Flammability rating
  • -65 to +105°C Operating temperature range
  • 1800VAC Withstand voltage
  • 5A Current rating

Product Information

:
Dual Side
:
1.8mm
:
15 Contacts
:
Panel Mount
:
Straight
:
Solder
:
Brass
:
10µ" Gold Plated Contacts
:
PET (Polyester) Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Rs.671.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.671.62
 
10+ Rs.638.53
 
25+ Rs.603.79
 
50+ Rs.570.71