You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BACC45FS22-12S10
Circular Connector, BACC45 Series, Straight Plug, 12 Contacts, Crimp Socket, Threaded, 22-12
- Manufacturer Part No:
- BACC45FS22-12S10
- Order Code:
- 2086425
- Product Range
- BACC45 Series, MIL-DTL-26500 Series Equivalent
- Technical Datasheet:
- BACC45FS22-12S10 Datasheet
Product Range Selector (BACC45 Series, MIL-DTL-26500 Series Equivalent)
See all from this product rangeProduct Overview
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Threaded coupling with 200 mating cycles
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BACC45 Series
- :
- Straight Plug
- :
- 12Contacts
- :
- Crimp Socket
- :
- Threaded
- :
- 22-12
- :
- Aluminium Alloy Body
- :
- Non-conductive Black Anodise
- :
- Copper Alloy
- :
- Gold
- :
- 10
- :
- Environmentally Sealed
- :
- MIL-DTL-26500 Series
Technical Docs (1)
13 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 11 business days.
With you in 11 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each