You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CN0966B14G07PN-200
Circular Connector, CN0966 Series, Straight Plug, 7 Contacts, Crimp Pin, Threaded, 14-7
- Manufacturer Part No:
- CN0966B14G07PN-200
- Order Code:
- 2105399
- Product Range
- CN0966 Series, MIL-DTL-26500 Series Equivalent
- Technical Datasheet:
- CN0966B14G07PN-200 Datasheet
Product Range Selector (CN0966 Series, MIL-DTL-26500 Series Equivalent)
See all from this product rangeProduct Overview
- Threaded coupling design
- Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BP series
- Front release crimp contacts
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray of 96hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CN0966 Series
- :
- Straight Plug
- :
- 7Contacts
- :
- Crimp Pin
- :
- Threaded
- :
- 14-7
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed, Firewall
- :
- MIL-DTL-26500 Series
Technical Docs (1)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each