You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BFA105R6 - 

Rheostat, 5.6 ohm, 811 W, BFA Series, Panel, Top

BFA105R6 - Rheostat, 5.6 ohm, 811 W, BFA Series, Panel, Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BFA105R6
Order Code:
157454
Product Range
BFA Series
Also Known As:
1625807-1, RHEOSTAT 5R6
Technical Datasheet:
BFA105R6   Datasheet
See all Technical Docs

Product Information

:
5.6ohm
:
811W
:
BFA Series
:
Panel
:
Top
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BFA series Variable Rheostat is produced using constantan (CuNi44) wire, wound onto ceramic formers, with insulated wire to give mechanical stability and good heat dissipation. A leaf spring type wiper, with a ceramic handle is used to vary the resistance. The resistors are protected with a perforated, pressed steel cover and three laboratory terminals are provided so that the unit can be used as a series resistor or potential divider. These are ideal to provide variable current outputs in all laboratory environments.
  • Tough steel box construction
  • 3 Terminals for divider use
  • 10 Times power - short time
  • Power dissipation up to 10A
  • Operate up to 400°C

Applications

Industrial

Also Known As

1625807-1, RHEOSTAT 5R6

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.36,603.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.36,603.31
 
5+ Rs.35,256.08