You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CB10LV106N - 

Trimmer Potentiometer, 10 Mohm, 1 Turns, Through Hole, CB10 Series, 150 mW, ± 30%

CB10LV106N - Trimmer Potentiometer, 10 Mohm, 1 Turns, Through Hole, CB10 Series, 150 mW, ± 30%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CB10LV106N
Order Code:
1227550
Product Range
CB10 Series
Also Known As:
1630480-6, CB10V 10M
Technical Datasheet:
CB10LV106N   Datasheet
See all Technical Docs

Product Information

:
10Mohm
:
1Turns
:
Through Hole
:
CB10 Series
:
150mW
:
± 30%
:
± 500ppm/°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TE Connectivity CB10 series are single turn, radial leaded carbon trimming potentiometers with robust enclosed construction. These trimmers feature low cost, versatility and stable environmental characteristics. CB10 trimming potentiometers has innovative carbon resistive element printed on film in fully enclosed package and normally suitable for wide range of applications. Arrow head, hex centre and cross slot adjustment styles available.
  • Available with standard and extended life features
  • 10mm square shape potentiometer
  • Linear Resistance range of 100 ohm to 10Mohm and non linear Resistance range of 1Kohm to 1Mohm
  • ±10%, ±20% and ±30% tolerance
  • Power rating of 150mW at 40°C
  • Temperature coefficient is ±500ppm/°C(< 100Kohm)
  • IP level 5 dust proof sealing
  • Stable in high humidity
  • Horizontal and vertical orientations on PCB
  • Operating temperature range -25°C to 70°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

1630480-6, CB10V 10M

Associated Products

Compare Selected

Related Searches

100 In stock

Available until stock is exhausted

100 available for 3 - 5 business days delivery
Rs.22.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Rs.22.13
 
25+ Rs.20.83
 
50+ Rs.19.60
 
100+ Rs.18.45
 
250+ Rs.16.54
 
500+ Rs.14.78
 
1000+ Rs.14.09