You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TW1251KA - 

Rotary Potentiometer, Wirewound, 250 ohm, 1 Turns, Linear, 1 W, ± 10%, TW125 Series

TW1251KA - Rotary Potentiometer, Wirewound, 250 ohm, 1 Turns, Linear, 1 W, ± 10%, TW125 Series
TW1251KA - Rotary Potentiometer, Wirewound, 250 ohm, 1 Turns, Linear, 1 W, ± 10%, TW125 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TW1251KA
Order Code:
1502915
Product Range
TW125 Series
Also Known As:
1676979-6, TW 1W 250R 6.35X25PL
Technical Datasheet:
TW1251KA   Datasheet
See all Technical Docs

Product Information

:
250ohm
:
1Turns
:
Linear
:
1W
:
± 10%
:
TW125 Series
:
Panel
:
6.35mm
:
1
:
Screwdriver Slot
:
25mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TW125 series rugged high power control wire-wound Spindle Operated Potentiometer offers 1W power rating, low terminal resistance and excellent linearity.
  • Proven reliability
  • Excellent linearity
  • Robust construction
  • Enclosed sealing
  • 1000MR at 500VDC Insulation resistance
  • 100ppm/°C Temperature coefficient
  • 10000 operations Mechanical endurance

Applications

Industrial

Also Known As

1676979-6, TW 1W 250R 6.35X25PL

Related Searches

No Longer Stocked

Rs.950.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.950.31
 
10+ Rs.845.07
 
50+ Rs.745.37
 
100+ Rs.664.80
 
250+ Rs.594.61