You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3744

Cutter, Wire Rope, Side, 190 mm, Straight, 6 mm

3744 - Cutter, Wire Rope, Side, 190 mm, Straight, 6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
3744
Order Code:
7254350
Also Known As:
GTIN UPC EAN: 5013969373950
Technical Datasheet:
3744   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Side

:
190mm

:
Straight

:
6mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Ideal for cutting bowden cable, mild, hard & spring steel wire, barbed wire, fencing wire, stranded, wire, wire rope, throttle, clutch, brake & speedo cables, round steel, steel rods etc.
  • Heavy duty construction, drop forged alloy steel, hardened & tempered for exceptional strength & durability
  • Induction hardened specially profiled shearing blades for clean cutting
  • For a range of wire & cables including: bowden cable, steel wire, fencing wire; Stranded wire rope, copper & aluminium cables, steel rods, etc.
  • PVC coated handles for comfort and grip
  • Overall Length: 190 mm

Also Known As

GTIN UPC EAN: 5013969373950

2 In stock Need more?

2 available for 4 - 6 business days delivery

Rs.2,790.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,790.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange