You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T3110 05150
Drill Bit, Impact, Masonry, 5 mm Bit Size, 150 mm Overall
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3110 05150
- Order Code:
- 2494912
- Technical Datasheet:
- T3110 05150 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5mm
- :
- 0.2"
- :
- -
- :
- 150mm
- :
- -
Technical Docs (1)
Product Overview
- Forged steel with tungsten carbide tip
- Optimised design for fast and accurate drilling of concrete, stone & brick
- Diameter: 5 mm
- Total length: 150 mm
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.378.57 | |
6+ | Rs.371.00 | |
12+ | Rs.363.43 |
Pricing is unavailable. Please contact customer services.