You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T4358 18 - 

470mm Bolt Cutter with Induction Hardened Cutting Edges

T4358 18 - 470mm Bolt Cutter with Induction Hardened Cutting Edges

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4358 18
Order Code:
1725398
Technical Datasheet:
T4358 18   Datasheet
See all Technical Docs

Product Information

:
450mm
:
7mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High tensile, special alloy jaws heat treated for cutting hard materials up to 40HRC. Compound action mechanism applies extreme cutting forces.
  • For cutting round material and hard wire up to 40HRC
  • Head and cutting edges manufactured from hot drop forged Chrome vanadium steel
  • Induction hardened cutting edges, tubular handles plastic coated
  • Replacement heads are separately available
  • Cutting capacity Ø : 785Nmm²- 10 mm / 1226Nmm² - 7 mm
  • Overall length: 450 mm

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Contact me when back in stock

Rs.10,996.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.10,996.36