You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T4720-065 - 

Screwdriver, Triton, XLS, Flared, 150 mm Blade, 6.5 mm Tip, 258 mm Overall

T4720-065 - Screwdriver, Triton, XLS, Flared, 150 mm Blade, 6.5 mm Tip, 258 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4720-065
Order Code:
1813356
Technical Datasheet:
T4720-065   Datasheet
See all Technical Docs

Product Information

:
6.5mm
:
150mm
:
258mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Tip type marking for easy identification
  • Large soft grip tri-lobe handle for exceptional comfort & high torque turns
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
  • Chrome plated, toughened alloy steel blade for increased strength & durability
  • Magnetic tip holds the screw securely to the tip to aid positioning & setting
  • According to ISO 2380-2
  • Blade width: 6,5 mm
  • Visible blade length: 150 mm
  • Overall length: 258 mm

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Rs.667.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.667.00