You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T4722-0 - 

Phillips Screwdriver, #0 Tip, 60 mm Blade Length, 149 mm Overall Length

T4722-0 - Phillips Screwdriver, #0 Tip, 60 mm Blade Length, 149 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4722-0
Order Code:
1813361
Technical Datasheet:
T4722-0   Datasheet
See all Technical Docs

Product Information

:
#0
:
60mm
:
149mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T4722-0 is a PH0 x 60mm professional General Purpose Screwdriver with large soft grip tri-lobe handle for exceptional comfort and high torque turns. Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability.
  • Tip type marking for easy identification
  • Large soft grip tri-lobe handle for exceptional comfort & high torque turns
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
  • Chrome plated, toughened alloy steel blade for increased strength & durability
  • Magnetic tip holds the screw securely to the tip to aid positioning & setting
  • According to DIN ISO 8764
  • Size: PH0
  • Visible blade length: 60 mm
  • Overall length: 149 mm

Applications

Maintenance & Repair

Related Searches

7 In stock

7 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 18/9/19

More stock available week commencing 7/10/19

Rs.384.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.384.00