You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T4722-2 - 

Phillips Screwdriver, #2 Tip, 100 mm Blade Length, 208 mm Overall Length

T4722-2 - Phillips Screwdriver, #2 Tip, 100 mm Blade Length, 208 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4722-2
Order Code:
1813364
Technical Datasheet:
T4722-2   Datasheet
See all Technical Docs

Product Information

:
#2
:
100mm
:
208mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T4722-2 is a PH2 x 100mm Screwdriver with large soft grip tri-lobe handles for exceptional comfort and high torque turns. Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability.
  • Tip type marking for easy identification
  • Large soft grip tri-lobe handle for exceptional comfort & high torque turns
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
  • Chrome plated, toughened alloy steel blade for increased strength & durability
  • Magnetic tip holds the screw securely to the tip to aid positioning & setting
  • According to DIN ISO 8764
  • Size: PH2
  • Visible blade length: 100 mm
  • Overall length: 208 mm

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

9 In stock

9 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

6 will be available for delivery on 24/8/19

More stock available week commencing 7/10/19

Rs.583.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.583.00