You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T4722ESD 1 - 

Phillips Screwdriver, ESD, #1 Tip, 80 mm Blade Length, 173 mm Overall Length

T4722ESD 1 - Phillips Screwdriver, ESD, #1 Tip, 80 mm Blade Length, 173 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4722ESD 1
Order Code:
3117066
Technical Datasheet:
T4722ESD 1   Datasheet
See all Technical Docs

Product Information

:
#1
:
80mm
:
173mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T4722ESD 1 is a PH1 x 80mm ESD Screwdriver with tri-lobe handles for comfort in use and effective delivery of torque. The blades are made from premium quality chrome vanadium molybdenum steel for strength.
  • Ergonomic tri-lobe handle design for comfort & effective delivery of torque
  • Fully ESD compliant for safe use on sensitive electronic components
  • Toughened alloy steel blade for exceptional strength & durability
  • Black anti-peel finish eliminates the risk of damage from flaking chrome
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • According to DIN ISO 8764, IEC61340 5.1 & 5.2
  • Size: PH1
  • Visible blade length: 80 mm
  • Overall length: 170 mm

Applications

Maintenance & Repair

Related Searches

35 In stock

35 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Rs.571.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.571.00