You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T48345-2 - 

PHILLIPS SCREWDRIVER, MOD2, 46MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T48345-2
Order Code:
2766272
Product Range
CK Tools - Dextro VDE Stubby Slim Series
Also Known As:
GTIN UPC EAN: 5013969245110

Product Information

:
-
:
46mm
:
106mm
:
CK Tools - Dextro VDE Stubby Slim Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T48345-2 from CK Tools is a stubby VDE slim screwdriver MOD2. It is a slim-shafted VDE approved professional electricians' stubby screwdriver. This slim shafted insulated blade allows access to recessed screws and fixings. The non-roll handle design specifically designed to stop the screwdrivers rolling off non-flat surfaces. Stubby size is ideal for use in confined spaces.
  • Stubby size - ideal for use in confined spaces
  • Slim shafted insulated blades - allow access to recessed screws and fixings
  • VDE approved - individually tested to 10000V for safe working up to 1000V
  • Premium quality chrome vanadium steel blades - for exceptional strength and durability
  • 100% German manufactured - quality and performance assurd
  • Tip type markings - for easy identification
  • Anti-roll flats - to prevent the screwdriver from rolling off sloping surfaces
  • Size: Modulo (Plusminus) 2 x 45mm
  • Total length: 106mm

Also Known As

GTIN UPC EAN: 5013969245110

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

Rs.1,191.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,191.48