You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T49125-03025 - 

Screwdriver, Slotted, Parallel, 250 mm Blade, 3 mm Tip, 345 mm Overall

T49125-03025 - Screwdriver, Slotted, Parallel, 250 mm Blade, 3 mm Tip, 345 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T49125-03025
Order Code:
1664322
Technical Datasheet:
T49125-03025   Datasheet
See all Technical Docs

Product Information

:
3mm
:
250mm
:
345mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Tip type marking for easy identification
  • Ergonomically shaped, dual component handle for increased comfort, control & safety
  • Long fine neck for precise fingertip control
  • Ridges along the head give extra grip in that last 1/4 turn
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Premium quality Chrome Vanadium steel blade for exceptional strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • According to ISO 2380-2
  • Blade width: 3,0 mm
  • Visible blade length: 250 mm
  • Overall length: 345 mm

Related Searches

4 In stock

4 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Rs.871.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.871.00