You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T6227 - 

Cable Tacker with Staple Loading and Clearing Mechanism and Bi-material Ergonomic Handle

T6227 - Cable Tacker with Staple Loading and Clearing Mechanism and Bi-material Ergonomic Handle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T6227
Order Code:
2147330
Technical Datasheet:
T6227   Datasheet
See all Technical Docs

Product Information

:
495021 and 495022 Low Voltage Cable Staples
:
Heavy Duty
:
7.5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Heavy duty, tough cast aluminium body for strength & durability
  • Bi-material ergonomic handle for comfort & reduced fatigue
  • Unique staple loading & clearing mechanism for fast & convenient use
  • Handle safety locking system prevents accidental operation
  • Fires half round staples for use on low voltage cable max 6.4mm diameter (interchangeable with Arrow T25).

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.8,038.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,038.00
 
5+ Rs.6,792.00
 
10+ Rs.6,626.70