You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CP30080
XLR Connector, Airtight, 3 Contacts, Receptacle, Panel Mount, Gold Plated Contacts, Plastic Body
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30080
- Order Code:
- 2470992
- Product Range
- Airtight Series
- Technical Datasheet:
- CP30080 Datasheet
Product Range Selector (Airtight Series)
See all from this product rangeProduct Overview
- Gasket supplied to seal the socket flange against the enclosure
- Gold plated contacts
- Rated Current: 5A Nominal, 15A Max
- Rated Voltage: 250VAC Max
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Panel Mount
- :
- Gold Plated Contacts
- :
- Plastic Body
- :
- Airtight Series
Technical Docs (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.284.91 | |
10+ | Rs.266.36 | |
25+ | Rs.250.06 | |
50+ | Rs.234.75 | |
100+ | Rs.222.61 | |
500+ | Rs.201.00 |
Pricing is unavailable. Please contact customer services.