You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FC6814785 - 

Power Entry Connector, Locking DC Plug & Socket Series, Plug, 2 A, Cable Mount, Solder

FC6814785 - Power Entry Connector, Locking DC Plug & Socket Series, Plug, 2 A, Cable Mount, Solder
FC6814785 - Power Entry Connector, Locking DC Plug & Socket Series, Plug, 2 A, Cable Mount, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FC6814785
Order Code:
2450494
Product Range
Locking DC Plug & Socket Series
Technical Datasheet:
FC6814785   Datasheet
See all Technical Docs

Product Overview

The FC6814785 from Cliff Electronic Components is a rewirable locking DC power plug with 2.1mm diameter pin for use with locking DC power sockets. Typical applications include signal processors and power supplies.
  • Maximum contact resistance is 30mohm
  • Maximum current rating of 2A at 16VDC
  • Minimum insulation resistance of 100Mohm at 500VDC
  • Dielectric withstand voltage is 500VAC for 1 minute
  • Black colour socket

Applications

Industrial, Power Management, Portable Devices

Product Information

:
Locking DC Plug & Socket Series
:
Plug
:
-
:
2A
:
Cable Mount
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

19 In stock

19 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Rs.143.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.143.45
 
10+ Rs.131.15
 
50+ Rs.120.80
 
100+ Rs.111.96
 
250+ Rs.102.01
 
1000+ Rs.93.68