You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FC684207 - 

Circular Connector, Cliffcon Miniature ZC Series, Panel Mount Receptacle, 7 Contacts, Solder Pin

FC684207 - Circular Connector, Cliffcon Miniature ZC Series, Panel Mount Receptacle, 7 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FC684207
Order Code:
1908695
Product Range
Cliffcon Miniature ZC Series
Technical Datasheet:
FC684207   Datasheet
See all Technical Docs

Product Overview

The FC684207 from Cliff Electronic Components is a 7 way locking shielded socket is intended for low voltage and signal applications. This Cliffcon miniature ZC series socket with tin plated contacts, brass body. Its contacts are touch-proof and meet the safety requirements of IEC 65/348. It features an easy, foolproof locking mechanism and high reliability wiping contacts.
  • Safety leading ground pin which makes first and breaks last to prevent damage
  • Current rating of 1A
  • Maximum voltage rating is 48V
  • Temperature range from -20°C to +70°C

Applications

Industrial

Product Information

:
Cliffcon Miniature ZC Series
:
Panel Mount Receptacle
:
7Contacts
:
Solder Pin
:
-
:
Brass Body
:
-
:
-
:
Tin
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

13 In stock

13 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Rs.310.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.310.88
 
10+ Rs.287.57
 
50+ Rs.267.50
 
100+ Rs.250.06