You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5EFLA2S - 

Power Entry Connector, LA Series, Plug, 250 VAC, 5 A, Panel Mount, Quick Connect

5EFLA2S - Power Entry Connector, LA Series, Plug, 250 VAC, 5 A, Panel Mount, Quick Connect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5EFLA2S
Order Code:
2318856
Product Range
LA Series
Technical Datasheet:
5EFLA2S   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
LA Series
:
Plug
:
250
:
5
:
Panel Mount
:
Quick Connect
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA series Power Entry Module with enhanced EMI filtering. Power entry module with extended and enhanced low frequency filters. The F version provides basic performance two element circuit filter. The X version provides a three element differential mode circuit with extended EMI attenuation, suitable for meeting FCC Part 15J, Class B conducted emissions limits. The Z version provides a three element differential mode circuit with enhanced EMI low frequency attenuation, suitable for meeting EN55022 Level B as well as FCC Part 15J limits.
  • North American or dual metric fuse holder options
  • DPST on/off switch
  • 120/240V Voltage selection

Applications

Power Management

Alternatives for 5EFLA2S

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.