You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4004090014
Carborundum Glass Platform Kit, 310 mm x 320 mm x 4 mm, Ender-3, CR Series 3D Printer
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- 4004090014
- Order Code:
- 3813214
- Technical Datasheet:
- 4004090014 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Carborundum Glass Platform
- :
- CR-10S PRO, CR-10 V2, CR-10 V3, CR-X, CR-X Pro, CR-10S PRO V2, Ender-3 max 3D Printers
- :
- -
Technical Documents (1)
Product Overview
- Ender-3 max carborundum glass platform 310 x 320 x 4mm
- High viscosity and strong adhesion
- No warping and fine surface
- No need to use texture paper and solid glue
- Easy to remove model within 1 minute
- Better flatness
- High hardness durable and no deformation
- No warping, exquisite bottom of model
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/2/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,826.50 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.