Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPCGRN-L1-R250-00801.
Order Code1791926
Product RangeXLamp XP-C Series
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPCGRN-L1-R250-00801.
Order Code1791926
Product RangeXLamp XP-C Series
Product RangeXLamp XP-C Series
LED ColourGreen
Wavelength Typ535nm
Viewing Angle125°
Luminous Flux @ Test73.9lm
Forward Current If Max500mA
Forward Current @ Test350mA
Forward Voltage @ Test3.4V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
Technical Specifications
Product Range
XLamp XP-C Series
Wavelength Typ
535nm
Luminous Flux @ Test
73.9lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
LED Colour
Green
Viewing Angle
125°
Forward Current If Max
500mA
Forward Voltage @ Test
3.4V
Power Dissipation Pd
2W
MSL
MSL 2 - 1 year
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000373