Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPCRDO-L1-R250-00401.
Order Code1791927
Product RangeXLamp XP-C Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.127.310 |
10+ | Rs.120.350 |
25+ | Rs.118.610 |
50+ | Rs.116.870 |
100+ | Rs.108.170 |
500+ | Rs.106.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.127.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPCRDO-L1-R250-00401.
Order Code1791927
Product RangeXLamp XP-C Series
Product RangeXLamp XP-C Series
LED ColourRed Orange
Wavelength Typ620nm
Viewing Angle125°
Luminous Flux @ Test51.7lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
Technical Specifications
Product Range
XLamp XP-C Series
Wavelength Typ
620nm
Luminous Flux @ Test
51.7lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
LED Colour
Red Orange
Viewing Angle
125°
Forward Current If Max
350mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
2W
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008