You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCE4WT-A2-0000-000M01
LED, Cool White, 75 CRI Rating, 9.5W, 430lm, 350mA, 110 °, 5000K to 10000K, SMD-8, Gull Wing, Dome
- Manufacturer:
- CREE CREE
- Manufacturer Part No:
- MCE4WT-A2-0000-000M01
- Order Code:
- 1688706
- Product Range
- XLamp MC-E Series
- Technical Datasheet:
- MCE4WT-A2-0000-000M01 Datasheet
Product Range Selector (XLamp MC-E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cool White
- :
- 75
- :
- 9.5W
- :
- 430lm
- :
- 350mA
- :
- 110°
- :
- 3.1V
- :
- 5000K to 10000K
- :
- 7mm
- :
- 7.5mm
- :
- SMD-8, Gull Wing, Exposed Pad
- :
- 99lm/W
- :
- -
- :
- -
- :
- Dome
- :
- 4.48mm
- :
- XLamp MC-E Series
Technical Docs (3)
Product Overview
- Available in white (2600 to 10,000K CCT), EasyWhite®, Dynamic White or colour (RGBW)
- ANSI-compatible neutral & warm white chromaticity bins
- Individually addressable LEDs
- MC-E Dynamic White LEDs have two cool-white (6500K) and two warm-white (2700K) LED die
- MC-E EasyWhite LEDs available in 2- and 4-step bins, up to 85 CRI
- 700mA per LED die Maximum drive current
- JEDEC, J-STD-020 Reflow solderable
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting, Portable Devices
82 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.773.90 | |
10+ | Rs.735.36 | |
25+ | Rs.722.01 | |
100+ | Rs.664.93 | |
200+ | Rs.605.68 |
Pricing is unavailable. Please contact customer services.