You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XREWHT-L1-0000-006E6
LED, Warm White, SMD, 6.8mm, 700 mA, 3.3 V
- Manufacturer:
- CREE CREE
- Manufacturer Part No:
- XREWHT-L1-0000-006E6
- Order Code:
- 1440723
- Technical Datasheet:
- XREWHT-L1-0000-006E6 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Warm White
- :
- SMD
- :
- 6.8mm
- :
- 700mA
- :
- 3.3V
- :
- -
- :
- 90°
- :
- -
- :
- -
- :
- -
- :
- MSL 4 - 72 hours
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.272.12 | |
10+ | Rs.266.46 | |
50+ | Rs.260.79 | |
100+ | Rs.255.13 |
Pricing is unavailable. Please contact customer services.