You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XTEAWT-00-0000-000000DE5

High Brightness LED, XLamp XT-E Series, Neutral White, 115 °, 107 lm, 4000 K, 1.5 A

CREE XTEAWT-00-0000-000000DE5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
XTEAWT-00-0000-000000DE5
Order Code:
2430094
Product Range
XLamp XT-E Series
See all Technical Docs

Product Range Selector (XLamp XT-E Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XLamp XT-E Series

:
Neutral White

:
115°

:
107lm

:
4000K

:
1.5A

:
2.85V

:
350mA

:
5W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The XLamp XT-E series LED is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp® XT-E LED delivers high performance and high reliability in the industry-standard XP/XT footprint. The XT-E LED offers the benefits of the XT/XP platform, compact and proven 3.45 x 3.45mm package and established ecosystem, enabling lighting manufacturers to simplify the design process and shorten time to market. The XT-E LED is available in royal blue and white. The XT-E White LED offers a high-efficacy option. In this document, the term white denotes the white XT-E LED without regard to its efficacy. The terms standard and high Efficacy are used when necessary to differentiate the performance of the high efficacy XT-E LED from the XT-E LED without the high-efficacy option.
  • Available in 70-, 80- and 90-CRI minimum white
  • Binned at 85 °C
  • Available in 2200K CCT
  • 5°C/W Thermal resistance
  • 115 to 140° Wide viewing angle
  • 1.5A (white), 1.0A (royal blue) Maximum drive current
  • Electrically neutral thermal path
  • Vf binning supported for XT-E white and royal blue
  • XT-E royal blue sorted into 2.5nm wavelength bins
  • Unlimited floor life at <=30°C/85% RH
  • Reflow solderable, JEDEC J-STD-020C compatible
  • REACH compliant
  • UL recognized component (E349212)

Applications

LED Lighting, Industrial, Agriculture, Portable Devices

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2430094RL Check stock

No Longer Stocked

Rs.44.24

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.44.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.42.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.41.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.38.05
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.34.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.32.37
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.29.64
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.28.17
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.26.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange