You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XTEHVW-Q2-0000-00000L8E8
HIGH VOLTAGE HB LED, WARM WHITE, 73.9LM
- Manufacturer:
- CREE CREE
- Manufacturer Part No:
- XTEHVW-Q2-0000-00000L8E8
- Order Code:
- 2147034
- Technical Datasheet:
- XTEHVW-Q2-0000-00000L8E8 Datasheet
Product Range Selector (XLamp XT-E High-Voltage Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Warm White
- :
- SMD
- :
- -
- :
- 22mA
- :
- 47.5V
- :
- -
- :
- 115°
- :
- Dome
- :
- XLamp XT-E High-Voltage Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.107.16 | |
10+ | Rs.106.62 | |
50+ | Rs.106.06 | |
100+ | Rs.98.54 |
Pricing is unavailable. Please contact customer services.