You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XTEHVW-Q2-0000-00000LE51
LED, COOL WHITE, 114LM
- Manufacturer:
- CREE CREE
- Manufacturer Part No:
- XTEHVW-Q2-0000-00000LE51
- Order Code:
- 2093945
- Technical Datasheet:
- XTEHVW-Q2-0000-00000LE51 Datasheet
Product Range Selector (XLamp XT-E High-Voltage Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cool White
- :
- SMD
- :
- -
- :
- 22mA
- :
- 50V
- :
- -
- :
- 115°
- :
- Dome
- :
- XLamp XT-E High-Voltage Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.109.96 | |
10+ | Rs.109.39 | |
50+ | Rs.108.83 | |
100+ | Rs.101.10 | |
250+ | Rs.92.27 |
Pricing is unavailable. Please contact customer services.