You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
W10TM
Scissors, Paper Cutting, Titanium Coated, 5 " Blade Length
- Manufacturer:
- CRESCENT CRESCENT
- Manufacturer Part No:
- W10TM
- Order Code:
- 2908634
- Technical Datasheet:
- W10TM Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5"
- :
- Paper Cutting
- :
- -
Technical Docs (1)
Product Overview
- Integrated tone generator
- Auto power off
- Low battery indicator
- Large, 2. 4" digital display
- Self storing remote Includes:
- Five RJ45 remotes
- Five F-connector remotes F" to "F" barrel connector
- Proportioned dimensions for greatest strength and minimum weight
- Black oxide finish resists corrosion
- Polished head and regular handle, non-slip grip
- 8" length
10 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.2,277.61 | |
4+ | Rs.2,105.10 |
Pricing is unavailable. Please contact customer services.