You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

88 865 265

Analogue Timer, TK2R1 Series, Off-Delay, 0.6 s, 160 s, 7 Ranges, 2 Changeover Relays

88 865 265 - Analogue Timer, TK2R1 Series, Off-Delay, 0.6 s, 160 s, 7 Ranges, 2 Changeover Relays

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
88 865 265
Order Code:
1206973
Product Range
TK2R1 Series
Technical Datasheet:
88 865 265   Datasheet
See all Technical Docs

Product Range Selector (TK2R1 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TK2R1 Series

:
Off-Delay

:
0.6s

:
160s

:
7Ranges

:
2 Changeover Relays

:
240VAC

:
8A

:
Screw Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • 22.5 DIN rail mounting
  • Mono-function - delay on de-energisation
  • Multi-range (0.1s to 100 hours)
  • Multi-voltage by 2 terminals
  • Output: 1 changeover relay 8 A @250V
  • LED Status indicators
  • Possible to connect external power supply to the control input
  • 3 Wire sensor control option
  • Precision timing by micro-controller

6 In stock Need more?

6 available for 4 - 6 business days delivery

Rs.9,381.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,381.44
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.9,251.26
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.8,967.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.8,816.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange