You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CRUCIAL MEMORY CT102464BF160B
8GB DDR3L-1600 PC3-12800 SODIMM RAM
- Manufacturer:
- CRUCIAL MEMORY CRUCIAL MEMORY
- Manufacturer Part No:
- CT102464BF160B
- Order Code:
- 3409949
-
- Product Range
- Crucial DRAM
- Also Known As:
- GTIN UPC EAN: 649528754592
Product Range Selector (Crucial DRAM)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8GB
- :
- 1600MHz
- :
- PC3-12800
- :
- DDR3L SO-DIMM
- :
- Notebook SODIMM
- :
- -
- :
- -
- :
- -
- :
- 1.35V
- :
- -
- :
- -
- :
- Crucial DRAM
Technical Documents (0)
Product Overview
- DDR3L Memory - 204 Pin
- 100% System compatible
Contents
Memory only
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.5,213.07 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.