You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SENSATA/CRYDOM 84137210
Solid State Relay, 25 A, 280 VAC, Panel Mount, Screw, Random Turn On
- Manufacturer:
- SENSATA/CRYDOM SENSATA/CRYDOM
- Manufacturer Part No:
- 84137210
- Order Code:
- 1936404
-
- Technical Datasheet:
- 84137210 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 25A
- :
- 280VAC
- :
- Panel Mount
- :
- Screw
- :
- Random Turn On
- :
- 24VAC
- :
- 3VDC
- :
- 32VDC
- :
- -
Technical Documents (3)
Product Overview
- LED status indicator
- Improved SEMS screw and washer
- EMC compliant to level 3
- IP20 Protection rating
Applications
Industrial
Available for back order
More stock available to supplier lead times which is approximately 11/3/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.6,686.79 | |
10+ | Rs.6,381.04 | |
50+ | Rs.6,103.11 | |
100+ | Rs.5,930.98 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.