You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DO061A-B - 

Solid State Relay, DO Series, Mini SIP, SPST-NC, 1 A, 60 VDC, PCB, Through Hole, DC Switch

DO061A-B - Solid State Relay, DO Series, Mini SIP, SPST-NC, 1 A, 60 VDC, PCB, Through Hole, DC Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DO061A-B
Order Code:
1613862
Product Range
DO Series
Technical Datasheet:
DO061A-B   Datasheet
See all Technical Docs

Product Information

:
SPST-NC
:
1A
:
60VDC
:
PCB
:
Through Hole
:
DC Switch
:
3VDC
:
3VDC
:
9VDC
:
DO Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DO series PCB-mount Solid State Relay with bipolar transistor and normally open or normally closed output.
  • DC control

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

Rs.2,580.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,580.58
 
10+ Rs.2,457.35
 
25+ Rs.2,401.93
 
50+ Rs.2,345.69
 
100+ Rs.2,277.04