You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRA1-MP240D4

Solid State Relay, SPST-NO, 4 A, 280 VAC, DIN Rail, Cage Clamp, Zero Crossing

DRA1-MP240D4 - Solid State Relay, SPST-NO, 4 A, 280 VAC, DIN Rail, Cage Clamp, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRA1-MP240D4
Order Code:
1784058
Technical Datasheet:
DRA1-MP240D4   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
4A

:
280VAC

:
DIN Rail

:
Cage Clamp

:
Zero Crossing

:
24VAC

:
3VDC

:
32VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The DRA1-MP240D4 is a 10mm 1-channel DIN-rail mount Solid State Relay with cage style screw terminals for easy connection. It has thermally conductive epoxy encapsulation.
  • 1500R Nominal input impedance
  • 4000Vrms Dielectric strength
  • 10⁹R Minimum insulation resistance
  • 8pF Input/output maximum capacitance
  • -40 to 80°C Operating temperature range

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Available for back order

More stock available to supplier lead times which is approximately 14/12/20

Notify me when back in stock

Rs.4,495.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,495.92
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.4,265.67
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.4,058.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange