You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SENSATA/CRYDOM GNR10ACZ
Solid State Relay, 10 A, 280 VAC, DIN Rail, Panel, Screw, Zero Crossing
- Manufacturer:
- SENSATA/CRYDOM SENSATA/CRYDOM
- Manufacturer Part No:
- GNR10ACZ
- Order Code:
- 2784857
-
- Product Range
- GNR
- Technical Datasheet:
- GNR10ACZ Datasheet
Product Range Selector (GNR)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 10A
- :
- 280VAC
- :
- DIN Rail, Panel
- :
- Screw
- :
- Zero Crossing
- :
- 24VAC
- :
- 180VAC
- :
- 280VAC
- :
- GNR
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/5/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 60+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.10,336.03 | |
60+ | Rs.10,335.13 | |
100+ | Rs.10,270.59 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.