You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HD48110 - 

Solid State Relay, SPST-NO, 110 A, 530 Vrms, Panel, Screw, Zero Crossing

HD48110 - Solid State Relay, SPST-NO, 110 A, 530 Vrms, Panel, Screw, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HD48110
Order Code:
1200260
Product Range
1-110 Series
Technical Datasheet:
HD48110   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
110A
:
530Vrms
:
Panel
:
Screw
:
Zero Crossing
:
48Vrms
:
3VDC
:
32VDC
:
1-110 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HD48110 is a panel-mount Solid State Relay with SCR output for heavy industrial loads. It has redesigned housing with anti-rotation barriers.
  • Improved SEMS screw and washer
  • Direct bond copper substrate
  • EMC compliant to level 3
  • Direct power lead frame
  • Epoxy-free design

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

Rs.9,623.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,623.19
 
5+ Rs.9,531.52
 
10+ Rs.9,164.99