You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCPC2450C - 

Solid State Relay, SPST-NO, 50 A, 280 Vrms, Panel, Screw, Proportional Output

MCPC2450C - Solid State Relay, SPST-NO, 50 A, 280 Vrms, Panel, Screw, Proportional Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCPC2450C
Order Code:
1613885
Product Range
MCPC Series
Technical Datasheet:
MCPC2450C   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
50A
:
280Vrms
:
Panel
:
Screw
:
Proportional Output
:
180Vrms
:
8VDC
:
32VDC
:
MCPC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCPC2450C is a 1-phase Control Relay with thermally conductive epoxy encapsulation, SPST-NO contact, proportional output switching mode and barrier strip screw terminals. This MCPC-series panel mount relay features microprocessor based phase angle controller/SSR and output status indicator. Low-voltage, current or potentiometer control. For use with resistive loads only.
  • Separate output enable/disable control
  • 0 to 100% Control range
  • 0 to 10VDC Analogue control signal
  • 1.6Vpk Maximum on-state voltage drop
  • 20kR Nominal input impedance
  • 4000Vrms Dielectric strength
  • -20 to 80°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Alternatives for MCPC2450C

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.13,545.60   10+ Rs.12,749.12   25+ Rs.11,952.30   More Pricing...

Restricted Item Add
     

Each

1+ Rs.7,195.61   25+ Rs.6,808.50   50+ Rs.6,472.54   100+ Rs.6,111.51   500+ Rs.5,789.59   1000+ Rs.5,402.48   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

33 In stock

33 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Rs.8,889.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,889.18
 
5+ Rs.8,758.25
 
10+ Rs.8,465.80