You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PM2260D95V - 

Solid State Relay, SPST-NO, 95 A, 600 VAC, Panel, Screw, Zero Voltage Turn On

PM2260D95V - Solid State Relay, SPST-NO, 95 A, 600 VAC, Panel, Screw, Zero Voltage Turn On
PM2260D95V - Solid State Relay, SPST-NO, 95 A, 600 VAC, Panel, Screw, Zero Voltage Turn On

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PM2260D95V
Order Code:
2522356
Product Range
DR22 Series
Technical Datasheet:
PM2260D95V   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
95A
:
600VAC
:
Panel
:
Screw
:
Zero Voltage Turn On
:
48VAC
:
4VDC
:
32VDC
:
DR22 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PM2260D95V is a panel-mount Solid State Relay with DBC substrate for superior thermal performance. It offers contactor configuration terminal layout, zero voltage turn-on switching and a current limited nominal input impedance. It has aluminium base plate with nickel-plated hardware finish.
  • Built-in overvoltage protection
  • Green LED input status indicator
  • 4000Vrms Input/output dielectric strength
  • 10⁹R Minimum insulation resistance
  • 8pF Input/output maximum capacitance
  • UL94V-0 Flammability rating
  • IP20 Protection rating
  • -20 to 80°C Operating temperature range

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Alternatives for PM2260D95V

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

View all alternatives / recommendations
Rs.8,407.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,407.09