You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SSC1000-25-24 - 

Solid State Relay, SPST-NO, 25 A, 1000 VDC, Panel, Screw, DC Switch

SSC1000-25-24 - Solid State Relay, SPST-NO, 25 A, 1000 VDC, Panel, Screw, DC Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SSC1000-25-24
Order Code:
1936549
Technical Datasheet:
SSC1000-25-24   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
25A
:
1000VDC
:
Panel
:
Screw
:
DC Switch
:
0VDC
:
20VDC
:
28VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SSC1000-25-24 is a panel-mount Solid State Relay with IGBT output. It has redesigned housing with anti-rotation barriers. It has aluminium base plate and a current regulated nominal input impedance.
  • Improved SEMS screw and washer
  • DC control
  • Epoxy-free design
  • 3750Vrms Input/output dielectric strength
  • 10⁹R Minimum insulation resistance
  • 8pF Input/output maximum capacitance
  • UL94V-0 Flammability rating
  • -40 to 80°C Operating temperature range

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Alternatives for SSC1000-25-24

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.10,772.27   5+ Rs.10,602.71   10+ Rs.10,525.79   25+ Rs.9,840.95   50+ Rs.9,299.19   100+ Rs.8,844.28   More Pricing...

Restricted Item Add
     

Each

1+ Rs.14,341.08   25+ Rs.13,538.78   50+ Rs.12,937.06   100+ Rs.12,235.05   500+ Rs.11,533.03   1000+ Rs.10,831.02   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.16,662.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.16,662.24
 
5+ Rs.16,256.63
 
10+ Rs.15,879.38